Part Details for SLPPB50BSB1 by Amphenol Industrial Operations
Overview of SLPPB50BSB1 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB50BSB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6862
|
Newark | Surlok Plus |Amphenol Industrial SLPPB50BSB1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $13.2400 | Buy Now |
DISTI #
965-SLPPB50BSB1-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
43 In Stock |
|
$14.9439 / $21.4400 | Buy Now |
DISTI #
AMMSLPPB50BSB1
|
Heilind Electronics | SURLOK PLUS C10-730188-1001 | Americas - 0 in Stock |
|
$14.3843 / $18.3801 | Buy Now |
DISTI #
AMMSLPPB50BSB1
|
Interstate Connecting Components | SURLOK PLUS C10-730188-1001 | 0 |
|
$14.3843 / $18.3801 | Buy Now |