Part Details for SLPPB50BSO by Amphenol Industrial Operations
Overview of SLPPB50BSO by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB50BSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9195
|
Newark | Power Entry, Plug, 200A, 1Kv, Org, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Amphenol Industrial SLPPB50BSO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 766 |
|
$14.1400 / $15.3200 | Buy Now |
DISTI #
965-SLPPB50BSO-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1012 In Stock |
|
$13.5816 / $19.4900 | Buy Now |
DISTI #
74907616
|
RS | Connectors, Heavy Duty Power 8mm SL+ plug, rt ang Seal50mm sq, orange | Amphenol Industrial SLPPB50BSO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1400 / $15.3200 | RFQ |
DISTI #
AMMSLPPB50BSO
|
Heilind Electronics | SLOK+, 8.0MM, RA PLUG ORG, IP67, 200A | Americas - 0 in Stock |
|
$14.3843 / $18.3801 | Buy Now |
DISTI #
AMMSLPPB50BSO
|
Interstate Connecting Components | SLOK+, 8.0MM, RA PLUG ORG, IP67, 200A | 0 |
|
$14.3843 / $18.3801 | Buy Now |