SLPPB50BSO0EH
Description: Circular Connector,

Overview of SLPPB50BSO0EH by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLPPB50BSO0EH by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-SLPPB50BSO0EH
Mouser Electronics Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Orange 90Keyway RoHS: Compliant 103
  • 1 $28.3500
  • 10 $24.8300
  • 25 $24.4700
  • 100 $20.6600
$20.6600 / $28.3500 Buy Now
DISTI # SLPPB50BSO0EH
TTI Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Orange 90Keyway RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 36
In Stock
  • 1 $28.0700
  • 5 $26.3400
  • 10 $22.6500
  • 25 $21.3600
  • 50 $20.9200
  • 100 $19.7500
  • 300 $19.3600
$19.3600 / $28.0700 Buy Now
DISTI # SLPPB50BSO0EH
TME Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 0
  • 5 $23.1600
$23.1600 RFQ
DISTI # C1S116736669254
Chip1Stop Unclassified 79
  • 4 $23.6000
  • 16 $23.0000
  • 32 $21.3000
  • 63 $20.8000
$20.8000 / $23.6000 Buy Now

CAD Models for SLPPB50BSO0EH by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLPPB50BSO0EH by Amphenol Corporation

SLPPB50BSO0EH
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body Depth
1.142 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. SLPPB50BSO0EH
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPPB50BSO0EH by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPPB50BSO0EH by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SLPPB50BSO0EH would you like to use for your alert(s)?
  • Please alert me when SLPPB50BSO0EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPPB50BSO0EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPPB50BSO0EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPPB50BSO0EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPPB50BSO0EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPPB50BSO0EH by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: