There are no models available for this part yet.
Overview of SLPPB50BSO4EH by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPPB50BSO4EH by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC7590
|
Newark | Power Entry, R/A, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPB50BSO4EH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $21.2700 | Buy Now | |
DISTI #
71383740
|
RS | Right Angle EMI Plug, 8.0mm, 50mm, 2 Orange, 150 Keyway, SurLok Plus Series | Amphenol Industrial SLPPB50BSO4EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$24.9400 / $32.4000 | Buy Now | |
DISTI #
AMMSLPPB50BSO4EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738728-1504 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPPB50BSO4EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738728-1504 | 0 |
|
Buy Now |