Part Details for SLPPB70BSO4EH by Amphenol Industrial Operations
Overview of SLPPB70BSO4EH by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB70BSO4EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7605
|
Newark | Power Entry, R/A, Plug, 250A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:250A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPB70BSO4EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$26.5500 / $34.1800 | Buy Now |
DISTI #
SLPPB70BSO4EH-ND
|
DigiKey | SURLOK PLUS 8.0MM RIGHT ANGLE PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0782 / $33.2700 | Buy Now |
DISTI #
71383725
|
RS | Right Angle EMI Plug, 8.0mm, 70mm, 2 Orange, 150 Keyway, SurLok Plus Series | Amphenol Industrial SLPPB70BSO4EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$18.7500 / $26.7800 | Buy Now |
DISTI #
AMMSLPPB70BSO4EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738728-1704 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPB70BSO4EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738728-1704 | 0 |
|
Buy Now |