Part Details for SLPPC50BNO1 by Amphenol Industrial Operations
Overview of SLPPC50BNO1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPC50BNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0116
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A Rohs Compliant: Yes |Amphenol Industrial SLPPC50BNO1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPPC50BNO1-ND
|
DigiKey | SURLOK PLUS, RIGHT ANGLE PLUG, 1 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
97 In Stock |
|
$19.1848 / $25.6200 | Buy Now |
DISTI #
71835594
|
RS | Connector, RIGHTANGLEPLUG,10.3MM,50MM, CRIMP, W/Backshell, NON-SEALED, ORANGE, | Amphenol Industrial SLPPC50BNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3200 | RFQ |
DISTI #
AMMSLPPC50BNO1
|
Heilind Electronics | 10.3MM SURLOK PLUS RIGHT ANGLE 50MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPC50BNO1
|
Interstate Connecting Components | 10.3MM SURLOK PLUS RIGHT ANGLE 50MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |