SLPPC50BSB2
Description: Circular Connector,

Overview of SLPPC50BSB2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLPPC50BSB2 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-SLPPC50BSB2
Mouser Electronics Heavy Duty Power Connectors 10.3MM R/A PLUG BLACK 60 KEYWAY RoHS: Compliant 98
  • 1 $20.6600
  • 10 $17.6000
  • 25 $16.5800
  • 50 $16.3100
$16.3100 / $20.6600 Buy Now
DISTI # SLPPC50BSB2
TME Connector: DC supply, SurLok Plus, female, 10.3mm, PIN: 1, crimped Min Qty: 5 0
  • 5 $22.1400
$22.1400 RFQ
DISTI # SLPPC50BSB2
Avnet Abacus (Alt: SLPPC50BSB2) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SLPPC50BSB2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPPC50BSB2 by Amphenol Corporation

SLPPC50BSB2
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body Depth
1.622 inch
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
BUSBAR
Total Number of Contacts
1
Want to compare parts?
  1. SLPPC50BSB2
    Amphenol Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPPC50BSB2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPPC50BSB2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SLPPC50BSB2 would you like to use for your alert(s)?
  • Please alert me when SLPPC50BSB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPPC50BSB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPPC50BSB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPPC50BSB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPPC50BSB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPPC50BSB2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: