Part Details for SLPPC50BSB3 by Amphenol Industrial Operations
Overview of SLPPC50BSB3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPC50BSB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7465
|
Newark | Power Entry, R/A, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPC50BSB3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $18.8000 | Buy Now |
DISTI #
SLPPC50BSB3-ND
|
DigiKey | 10.3MM SURLOK PLUS R/A PLUG FOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$19.5071 / $29.3900 | Buy Now |
DISTI #
AMMSLPPC50BSB3
|
Heilind Electronics | SURLOK PLUS C10-730190-1503 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPC50BSB3
|
Interstate Connecting Components | SURLOK PLUS C10-730190-1503 | 0 |
|
Buy Now |