Part Details for SLPPC50BSR0 by Amphenol Corporation
Overview of SLPPC50BSR0 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPC50BSR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPC50BSR0
|
Mouser Electronics | Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 50MM2 SEALED RED RoHS: Compliant | 3 |
|
$17.8100 / $24.9500 | Buy Now |
DISTI #
73173225
|
Verical | SLPPC50BSR0 Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 77 |
|
$23.5560 / $29.8610 | Buy Now |
DISTI #
SLPPC50BSR0
|
TTI | Heavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 50MM2 SEALED RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$17.1400 / $24.7000 | Buy Now |
DISTI #
SLPPC50BSR0
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPC50BSR0) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for SLPPC50BSR0
SLPPC50BSR0 CAD Models
SLPPC50BSR0 Part Data Attributes
|
SLPPC50BSR0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPC50BSR0
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |