Part Details for SLPPC70BSB1 by Amphenol Commercial
Overview of SLPPC70BSB1 by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPC70BSB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SurLok Plus, Female Cable Connector, 10.3 mm Radsok, 180° Coded, 70 mm² RoHS: Compliant |
100 On Order |
|
$17.1900 / $27.2800 | Buy Now |
|
Master Electronics | SurLok Plus, Female Cable Connector, 10.3 mm Radsok, 180° Coded, 70 mm² RoHS: Compliant |
100 On Order |
|
$17.1900 / $27.2800 | Buy Now |