Part Details for SLPPI03-12-R33M-TR by Belden Inc
Overview of SLPPI03-12-R33M-TR by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for SLPPI03-12-R33M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-SLPPI0312R33MTR
|
Mouser Electronics | Power Inductors - SMD HI POWER IND 0.33uH 15.8 mOHM 9.6A SM-TR RoHS: Compliant | 4000 |
|
$0.5200 / $1.2100 | Buy Now |