-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SLPPI03-15-R47M-TR-ND
|
DigiKey | HI POWER IND 0.47UH 19.0 MOHM 9 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5605 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4583 / $0.9599 | Buy Now |
DISTI #
000000000007181024
|
Sager | Power Inductors - SMD HI POWER IND 0.47uH 19.0 mOHM 9.0A SM-TR Min Qty: 1 | 0 |
|
$0.4625 / $0.7872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPPI03-15-R47M-TR
Signal Transformer Inc
Buy Now
|
Compare Parts:
SLPPI03-15-R47M-TR
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |