Part Details for SLPR14-270 by Banner Engineering Corp
Overview of SLPR14-270 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPR14-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6737
|
Newark | Slpr14-270 Ez-Screen Low Profile Receiver, Resolution: 14 Mm, Response (Tr): 10.5 Ms, Beams: 27, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 270 Mm (10.6In.), Connection: Integral Rd |Banner Engineering SLPR14-270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$967.0000 | Buy Now |
DISTI #
2170-SLPR14-270-ND
|
DigiKey | SLPR14-270 EZ-SCREEN LOW PROFILE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$967.0100 | Buy Now |
DISTI #
778-SLPR14-270
|
Mouser Electronics | Safety Light Curtains SLPR14-270 EZ-SCREEN Low Profile Receiver, Resolution: 14 mm, Response (Tr): 10.5 ms, Beams: 27, Range: 0.1-7 m (4 in - 23 ft), Height: 270 mm (10.6 in), Integral RD | 0 |
|
$967.0000 | Order Now |