There are no models available for this part yet.
Overview of SLPRA16CPNO by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPRA16CPNO by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-SLPRA16CPNO-ND
|
DigiKey | SURLOK PLUS, RECEPTACLE, 5.7MM, Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2071 / $10.9000 | Buy Now | |
DISTI #
71835323
|
RS | Connector, Rec,5.7MM,16MMCRIMP, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPRA16CPNO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 / $13.6500 | RFQ | |
DISTI #
AMMSLPRA16CPNO
|
Heilind Electronics | 5.7MM SURLOK PLUS PANEL MOUNT 16MM CRIMP TERMINATION 1000V 1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPRA16CPNO
|
Interstate Connecting Components | 5.7MM SURLOK PLUS PANEL MOUNT 16MM CRIMP TERMINATION 1000V 1 | 0 |
|
Buy Now |