-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPRA16CPNR
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, RECEPTACLE, 5.7MM, 16MM CRIMP, PANEL MOUNT W/ FLANGE, NON-SEALED, RED, NO KEYWAY RoHS: Compliant | 89 |
|
$5.8300 / $7.6600 | Buy Now |
DISTI #
SLPRA16CPNR
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, crimped, red Min Qty: 5 | 0 |
|
$7.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPRA16CPNR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPRA16CPNR
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |