-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPRA16CPSO
|
Mouser Electronics | Heavy Duty Power Connectors 5.7MM SL+ R/A RECPT 16MM2 SEALED ORANGE RoHS: Compliant | 104 |
|
$7.7300 / $9.3500 | Buy Now |
DISTI #
SLPRA16CPSO
|
TTI | Heavy Duty Power Connectors 5.7MM SL+ R/A RECPT 16MM2 SEALED ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$6.6000 / $9.2600 | Buy Now |
DISTI #
SLPRA16CPSO
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, crimped Min Qty: 5 | 0 |
|
$8.0600 | RFQ |
DISTI #
SLPRA16CPSO
|
Avnet Abacus | Conn Power RCP 1 POS Crimp RA Flange Mount 1 Terminal 1 Port (Alt: SLPRA16CPSO) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 75 |
|
Buy Now | |
DISTI #
C1S116757317125
|
Chip1Stop | Connector Power | 1000 |
|
$7.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPRA16CPSO
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPRA16CPSO
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |