Part Details for SLPRA16CPSR by Amphenol Corporation
Overview of SLPRA16CPSR by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPRA16CPSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPRA16CPSR
|
Mouser Electronics | Heavy Duty Power Connectors 5.7MM SL+ Rect Pnl Crimp 16mm sq, red RoHS: Compliant | 128 |
|
$6.9000 / $9.0700 | Buy Now |
DISTI #
SLPRA16CPSR
|
TTI | Heavy Duty Power Connectors 5.7MM SL+ Rect Pnl Crimp 16mm sq, red RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.8300 / $7.2700 | Buy Now |
DISTI #
SLPRA16CPSR
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, crimped, red Min Qty: 1 | 87 |
|
$7.5300 / $10.7500 | Buy Now |
DISTI #
SLPRA16CPSR
|
Avnet Abacus | Conn Power RCP 1 POS Crimp RA Flange Mount 1 Terminal 1 Port (Alt: SLPRA16CPSR) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
DISTI #
C1S116739432156
|
Chip1Stop | Connector Power | 70 |
|
$6.7700 / $12.3000 | Buy Now |
Part Details for SLPRA16CPSR
SLPRA16CPSR CAD Models
SLPRA16CPSR Part Data Attributes
|
SLPRA16CPSR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPRA16CPSR
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |