Part Details for SLPRATPNR by Amphenol Industrial Operations
Overview of SLPRATPNR by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPRATPNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0144
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPRATPNR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPRATPNR-ND
|
DigiKey | SURLOK PLUS, RECEPTACLE, 5.7MM, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
615 In Stock |
|
$5.8375 / $7.6600 | Buy Now |
DISTI #
71835321
|
RS | Connector, Rec,5.7MM, THREADEDPOST, PANELMOUNTW/FLANGE, NON-SEALED, RED, | Amphenol Industrial SLPRATPNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$6.7000 / $7.7900 | Buy Now |
DISTI #
AMMSLPRATPNR
|
Heilind Electronics | 5.7MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPRATPNR
|
Interstate Connecting Components | 5.7MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 120 | 0 |
|
Buy Now |