Part Details for SLPRATPSR by Amphenol Industrial Operations
Overview of SLPRATPSR by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPRATPSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9202
|
Newark | Power Entry, Receptacle, 120A, 1Kv, Red, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:120A, Connector Mounting:Cable Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPRATPSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$7.9400 / $8.6600 | Buy Now |
DISTI #
965-SLPRATPSR-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1562 In Stock |
|
$6.8819 / $10.1300 | Buy Now |
DISTI #
74907615
|
RS | Connectors, Heavy Duty Power 5.7mm SL+ rcpt screw thread, red | Amphenol Industrial SLPRATPSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$7.6500 / $9.9300 | Buy Now |
DISTI #
AMMSLPRATPSR
|
Heilind Electronics | 5.7MM SL+ RECEPTACLE SCREW THREAD, RED | Americas - 0 in Stock |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
AMMSLPRATPSR
|
Interstate Connecting Components | 5.7MM SL+ RECEPTACLE SCREW THREAD, RED | 0 |
|
$7.4505 / $9.5201 | Buy Now |
DISTI #
SLPRATPSR
|
ECCO | 500 |
|
$9.3700 | Buy Now |