Part Details for SLPRB50CPSB by Amphenol Industrial Operations
Overview of SLPRB50CPSB by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPRB50CPSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPRB50CPSB-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
826 In Stock |
|
$7.2308 / $10.6400 | Buy Now |
DISTI #
74907623
|
RS | Connectors, Heavy Duty Power 8mm SL+ rcpt , crimp 50mm sq, blk | Amphenol Industrial SLPRB50CPSB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $7.9800 | RFQ |
DISTI #
AMMSLPRB50CPSB
|
Heilind Electronics | 8.0MM SL+ RECEPTACLE, CRIMP 50MM SQ, BLACK | Americas - 0 in Stock |
|
$7.4974 / $9.5800 | Buy Now |
DISTI #
AMMSLPRB50CPSB
|
Interstate Connecting Components | 8.0MM SL+ RECEPTACLE, CRIMP 50MM SQ, BLACK | 0 |
|
$7.4974 / $9.5800 | Buy Now |