Part Details for SLPRB50CPSO by Amphenol Industrial Operations
Overview of SLPRB50CPSO by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPRB50CPSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9213
|
Newark | Power Entry, Receptacle, 200A, 1Kv, Org, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPRB50CPSO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$7.5000 / $9.6600 | Buy Now |
DISTI #
74907620
|
RS | Connectors, Heavy Duty Power 8mm SL+ rcpt , crimp 50mm sq, Orng | Amphenol Industrial SLPRB50CPSO RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $7.9800 | RFQ |
DISTI #
AMMSLPRB50CPSO
|
Heilind Electronics | SLOK+, 8.0MM, RCPT CRIMP PM ORG, IP67, 200A | Americas - 14 in Stock |
|
$7.4974 / $9.5800 | Buy Now |
DISTI #
AMMSLPRB50CPSO
|
Interstate Connecting Components | SLOK+, 8.0MM, RCPT CRIMP PM ORG, IP67, 200A | 42 |
|
$7.4974 / $9.5800 | Buy Now |