-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPRB50CPSR
|
Mouser Electronics | Heavy Duty Power Connectors 8mm SL+ rcpt , crimp 50mm sq, red RoHS: Compliant | 0 |
|
$6.8500 / $11.0100 | Order Now |
DISTI #
34686234
|
Verical | Conn Power RCP 1 POS Crimp ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 593 |
|
$11.5445 / $16.9474 | Buy Now |
DISTI #
69261442
|
Verical | Conn Power RCP 1 POS Crimp ST 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 80 |
|
$6.6503 / $9.6316 | Buy Now |
DISTI #
SLPRB50CPSR
|
Avnet Abacus | Conn Power RCP 1 POS Crimp RA Flange Mount 1 Terminal 1 Port (Alt: SLPRB50CPSR) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPRB50CPSR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPRB50CPSR
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |