Part Details for SLPVAP14-550 (ALTERNATE: 805341) by Banner Engineering Corp
Overview of SLPVAP14-550 (ALTERNATE: 805341) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPVAP14-550 (ALTERNATE: 805341)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71913922
|
RS | Light Curtain, 14mm x 550mm, 55 Beams, 24 VDC, Ez Screen Basic LP Series | Banner Engineering SLPVAP14-550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$1,630.0000 | Buy Now |