Part Details for SLPVAR14-550 by Banner Engineering Corp
Overview of SLPVAR14-550 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPVAR14-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ9397
|
Newark | Ez-Screen Low Profile Basic, Receiver, Resolution: 14 Mm Response (Tr): 16.5 Ms, Beams: 55, Range: 0.1 To 4 M (4 In To 13.1 Ft), Height 550 Mm (21.7 In), Connection: Removable Disconnect (Rd) Cordsets & Mounting Hardware Ordered |Banner Engineering SLPVAR14-550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$898.0000 | Buy Now |
DISTI #
2170-SLPVAR14-550-ND
|
DigiKey | EZ-SCREEN LOW PROFILE BASIC, REC Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$898.0100 | Buy Now |
DISTI #
778-SLPVAR14-550
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Low Profile BASIC, Receiver, Resolution: 14 mm Response (Tr): 16.5 ms, Beams: 55, Range: 0.1-4 m (4 in - 13.1 ft), Height 550 mm (21.7 in), Removable Disconnect (RD) Cordsets & Mounting Hardware Ordered Separately | 0 |
|
$898.0000 | Order Now |