-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5083
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 100V 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX102M100A3P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 411 |
|
$1.6300 / $3.2000 | Buy Now |
DISTI #
338-1553-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10162 In Stock |
|
$1.1554 / $3.0200 | Buy Now |
DISTI #
598-SLPX102M100A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 85C RoHS: Compliant | 1427 |
|
$1.2600 / $2.8900 | Buy Now |
DISTI #
V36:1790_14691138
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2020mA 3000h 85°C Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2350 | Americas - 400 |
|
$1.1524 / $2.8053 | Buy Now |
DISTI #
70189955
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF, Tol20%, Snap In, 100V, 22X30 | Cornell-Dubilier SLPX102M100A3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 248 |
|
$2.2000 / $2.9300 | Buy Now |
|
Future Electronics | SLPX Series 100V 1000 uF ±20 % Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant |
400 In Stock 870 Factory Stock |
|
$1.1200 / $1.7400 | Buy Now |
DISTI #
26623547
|
Verical | Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2020mA 3000h 85°C Min Qty: 200 Package Multiple: 200 | Americas - 800 |
|
$1.2571 / $1.4667 | Buy Now |
DISTI #
73553057
|
Verical | Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2020mA 3000h 85°C Min Qty: 100 Package Multiple: 100 Date Code: 2245 | Americas - 400 |
|
$1.7425 / $1.9868 | Buy Now |
DISTI #
79052382
|
Verical | Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2020mA 3000h 85°C Min Qty: 6 Package Multiple: 1 Date Code: 2350 | Americas - 400 |
|
$1.1524 / $2.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX102M100A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX102M100A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2020 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX102M100A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX102M100A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100USC1000MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX102M100A3P3 vs 100USC1000MSN22X30 |
SLPX102M100A3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX102M100A3P3 vs SLPX102M100A3P3A |
MAL215619102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLPX102M100A3P3 vs MAL215619102E3 |
ECOS2AP102BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX102M100A3P3 vs ECOS2AP102BA |
LH100M1000BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLPX102M100A3P3 vs LH100M1000BPF-2230 |