There are no models available for this part yet.
Overview of SLPX103M025C3P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX103M025C3P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5101
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 25V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX103M025C3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now | |
DISTI #
338-4409-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5059 In Stock |
|
$1.2458 / $3.6000 | Buy Now | |
DISTI #
598-SLPX103M025C3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C RoHS: Compliant | 3476 |
|
$1.2400 / $3.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.5500 | Buy Now | ||
DISTI #
SLPX103M025C3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2300 / $1.2700 | Buy Now |
CAD Models for SLPX103M025C3P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX103M025C3P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.5 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
3160 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX103M025C3P3
This table gives cross-reference parts and alternative options found for SLPX103M025C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX103M025C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1E103MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | SLPX103M025C3P3 vs LLS1E103MERAGA |
ELH109M025AR2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | KEMET Corporation | SLPX103M025C3P3 vs ELH109M025AR2AA |
1103LDM2530LKN0810 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 1103LDM2530LKN0810 |
8103LDM2530LKN2850 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 8103LDM2530LKN2850 |
1103LDM2530LKN78E0 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 1103LDM2530LKN78E0 |
2103LDM2530LKN9810 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 2103LDM2530LKN9810 |
2103LDM2530LKN48F0 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 2103LDM2530LKN48F0 |
1103LDM2530LKN38E0 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 1103LDM2530LKN38E0 |
1103LDM2530LKN28F0 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 1103LDM2530LKN28F0 |
1103LDM2530LKN7810 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX103M025C3P3 vs 1103LDM2530LKN7810 |
Related Parts for SLPX103M025C3P3
-
LLS1E103MELAFixed Capacitors
-
RT1210FRE0710KLFixed Resistors
-
STPS30L120CTRectifier Diodes
-
MCF52254AF80Microcontrollers
-
XC6SLX100-2FGG484IField Programmable Gate Arrays
-
MBB0207VE4701BC100Thin Film Resistors
-
DP83848IVVXNetwork Interfaces
-
AD590MFTemperature Sensors
-
A1304ELHLX-TMagnetic Field Sensors