Part Details for SLPX122M160C4P3 by Cornell Dubilier Electronics Inc
Overview of SLPX122M160C4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX122M160C4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5114
|
Newark | Capacitor Alum Elec 1200Uf 160V 20%, Snap-In, Capacitance:1200µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:25Mm, Esr:0.166Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX122M160C4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 | Buy Now |
DISTI #
SLPX122M160C4P3-ND
|
DigiKey | CAP ALUM 1200UF 20% 160V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4082 | Buy Now |
DISTI #
598-SLPX122M160C4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 85C RoHS: Compliant | 0 |
|
$2.6900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1200uF (+/-) 20% - 160VDC - Snap-in - 25mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.4100 / $6.7700 | Buy Now |
Part Details for SLPX122M160C4P3
SLPX122M160C4P3 CAD Models
SLPX122M160C4P3 Part Data Attributes
|
SLPX122M160C4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX122M160C4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3145 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3430 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX122M160C4P3
This table gives cross-reference parts and alternative options found for SLPX122M160C4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX122M160C4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-122M2CH2A2545 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX122M160C4P3 vs LS-122M2CH2A2545 |
TYSV2C128J45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF | TE Connectivity | SLPX122M160C4P3 vs TYSV2C128J45ML |
LS-122M2CL3A2545 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX122M160C4P3 vs LS-122M2CL3A2545 |
LS122M2C-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Xicon Passive Components | SLPX122M160C4P3 vs LS122M2C-2545 |
LLU2C122MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SLPX122M160C4P3 vs LLU2C122MELA |
LS-122M2C-A2545 | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX122M160C4P3 vs LS-122M2C-A2545 |
128LBB160M2CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX122M160C4P3 vs 128LBB160M2CG |
SLPX122M160C4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | SLPX122M160C4P3 vs SLPX122M160C4P3-4 |
LA5-160V122MS36# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SLPX122M160C4P3 vs LA5-160V122MS36# |
LPX122M160C4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX122M160C4P3 vs LPX122M160C4P3 |