-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5153
|
Newark | Aluminum Electrolytic Capacitor 1500Uf 200V 20%, Snap-In, Capacitance:1500Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX152M200H7P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$5.4700 | Buy Now |
DISTI #
338-1577-ND
|
DigiKey | CAP ALUM 1500UF 20% 200V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
198 In Stock |
|
$2.9411 / $5.6600 | Buy Now |
DISTI #
598-SLPX152M200H7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
70189976
|
RS | Capacitor, Aluminum Electrolytic, Cap 1500uF, Tol20%, Snap In, 200V, 35X40 | Cornell-Dubilier SLPX152M200H7P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 727 |
|
$3.5800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant |
290 Partner Stock |
|
$3.9900 / $4.7900 | Buy Now |
DISTI #
38396496
|
Verical | Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4060mA 3000h 85°C Min Qty: 14 Package Multiple: 1 | Americas - 290 |
|
$4.5400 / $4.7300 | Buy Now |
DISTI #
SLPX152M200H7P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$3.9000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 1500uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 40mm RoHS: Compliant |
290 Partner Stock |
|
$3.9900 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX152M200H7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX152M200H7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6432 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4060 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX152M200H7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX152M200H7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501F2158M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX152M200H7P3 vs B43501F2158M062 |
B43501F2158M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M080 |
B43501F2158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M062 |
B43501F2158M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M002 |
ECEC2DP152EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX152M200H7P3 vs ECEC2DP152EA |
B43501F2158M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M067 |
B43501F2158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M000 |
B43540B2158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43540B2158M000 |
B43501F2158M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX152M200H7P3 vs B43501F2158M082 |
ECOS2DP152EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | SLPX152M200H7P3 vs ECOS2DP152EA |