Part Details for SLPX223M025E7P3-JVP by Jameco
Overview of SLPX223M025E7P3-JVP by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX223M025E7P3-JVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341727
|
Jameco Electronics | 22000uF 25V 20% Aluminum Electrolytic Capacitors Radial Can Snap-In 105C Min Qty: 1 Container: Each | 176 |
|
$3.4900 / $4.2900 | Buy Now |