Part Details for SLPX272M100H3P3 by Cornell Dubilier Electronics Inc
Overview of SLPX272M100H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX272M100H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5228
|
Newark | Capacitor Alum Elec 2700Uf 100V 20%, Snap-In, Capacitance:2700µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:35Mm, Esr:0.098Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX272M100H3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
SLPX272M100H3P3-ND
|
DigiKey | CAP ALUM 2700UF 20% 100V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6625 | Buy Now |
DISTI #
598-SLPX272M100H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2700uF 100V 20% 85C RoHS: Compliant | 0 |
|
$4.1900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 2700uF (+/-) 20% - 100VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$3.7500 / $10.5500 | Buy Now |
Part Details for SLPX272M100H3P3
SLPX272M100H3P3 CAD Models
SLPX272M100H3P3 Part Data Attributes
|
SLPX272M100H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX272M100H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 98 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5588 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3770 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX272M100H3P3
This table gives cross-reference parts and alternative options found for SLPX272M100H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX272M100H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF278M100S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | Teapo Electronic Corporation | SLPX272M100H3P3 vs SLF278M100S1A5T30K |
LH100M2700BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF, | YAGEO Corporation | SLPX272M100H3P3 vs LH100M2700BP3-3530 |
LS-272M2AL3A3530 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX272M100H3P3 vs LS-272M2AL3A3530 |
B41231C9278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX272M100H3P3 vs B41231C9278M000 |
HJ2A278M35030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SLPX272M100H3P3 vs HJ2A278M35030HA |
MALIEYN07CV427L02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | SLPX272M100H3P3 vs MALIEYN07CV427L02K |
B41231C9278M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX272M100H3P3 vs B41231C9278M062 |
LS-272M2AS3-3530 | CAP,AL2O3,2.7MF,100VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX272M100H3P3 vs LS-272M2AS3-3530 |
B41231C9278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX272M100H3P3 vs B41231C9278M002 |
LH100M2700BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLPX272M100H3P3 vs LH100M2700BPF-3530 |