Part Details for SLPX273M010A4P3 by Cornell Dubilier Electronics Inc
Overview of SLPX273M010A4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX273M010A4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5231
|
Newark | Capacitor Alum Elec 27000Uf 10V 20%, Snap-In, Capacitance:27000µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:22Mm, Esr:0.027Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX273M010A4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
SLPX273M010A4P3-ND
|
DigiKey | CAP ALUM 27000UF 20% 10V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2839 | Buy Now |
DISTI #
598-SLPX273M010A4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 27000uF 10V 20% 85C RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 27000uF (+/-) 20% - 10VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
Part Details for SLPX273M010A4P3
SLPX273M010A4P3 CAD Models
SLPX273M010A4P3 Part Data Attributes
|
SLPX273M010A4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX273M010A4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.5588 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4040 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX273M010A4P3
This table gives cross-reference parts and alternative options found for SLPX273M010A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX273M010A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2273LBM2245LKN4810 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 2273LBM2245LKN4810 |
8273LBM2245LKN5850 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 8273LBM2245LKN5850 |
B41231A3279M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX273M010A4P3 vs B41231A3279M007 |
2273LBM2245LKN28E0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 2273LBM2245LKN28E0 |
1273LBM2245LKN18F0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 1273LBM2245LKN18F0 |
LH010M27K0BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | SLPX273M010A4P3 vs LH010M27K0BPF42245 |
1273LBM2245LKN0810 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 1273LBM2245LKN0810 |
1273LBM2245LKN78E0 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 1273LBM2245LKN78E0 |
1273LBM2245LKN3850 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 1273LBM2245LKN3850 |
2273LBM2245LKN2810 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX273M010A4P3 vs 2273LBM2245LKN2810 |