Part Details for SLPX392M050A5P3 by Cornell Dubilier Electronics Inc
Overview of SLPX392M050A5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX392M050A5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPX392M050A5P3-ND
|
DigiKey | CAP ALUM 3900UF 20% 50V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1842 | Buy Now |
DISTI #
598-SLPX392M050A5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% 85C RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 3900uF (+/-) 20% - 50VDC - Snap-in - 22mm Dia x 35mm RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
Part Details for SLPX392M050A5P3
SLPX392M050A5P3 CAD Models
SLPX392M050A5P3 Part Data Attributes
|
SLPX392M050A5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX392M050A5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 119 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3248 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2720 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX392M050A5P3
This table gives cross-reference parts and alternative options found for SLPX392M050A5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX392M050A5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392LFM2235LKN1810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 2392LFM2235LKN1810 |
8392LFM2235LKN9850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 8392LFM2235LKN9850 |
2392LFM2235LKN1850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 2392LFM2235LKN1850 |
2392LFM2235LKN5810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 2392LFM2235LKN5810 |
SLH398M050S1A5Q35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | SLPX392M050A5P3 vs SLH398M050S1A5Q35K |
1392LFM2235LKN7810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 1392LFM2235LKN7810 |
1392LFM2235LKN3850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 1392LFM2235LKN3850 |
8392LFM2235LKN1850 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 8392LFM2235LKN1850 |
8392LFM2235LKN7810 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 8392LFM2235LKN7810 |
8392LFM2235LKN38E0 | CAP,AL2O3,3.9MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX392M050A5P3 vs 8392LFM2235LKN38E0 |