There are no models available for this part yet.
Overview of SLPX471M200A3P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPX471M200A3P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5294
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In, Capacitance:470µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX471M200A3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now | |
DISTI #
338-1621-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1472 In Stock |
|
$1.4398 / $4.0500 | Buy Now | |
DISTI #
598-SLPX471M200A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 85C RoHS: Compliant | 460 |
|
$1.6000 / $3.3900 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 470uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant | 0 |
|
$1.3900 / $3.8100 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 470 uF, THROUGH HOLE MOUNT | 12 |
|
$1.5750 / $3.1500 | Buy Now | ||
DISTI #
SLPX471M200A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4300 | Buy Now |
CAD Models for SLPX471M200A3P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLPX471M200A3P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
423 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.9198 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1970 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLPX471M200A3P3
This table gives cross-reference parts and alternative options found for SLPX471M200A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX471M200A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2D471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | SLPX471M200A3P3 vs LLS2D471MERZHA |
B43305A2477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX471M200A3P3 vs B43305A2477M060 |
B43630A2477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | SLPX471M200A3P3 vs B43630A2477M000 |
380LQ471M200H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLPX471M200A3P3 vs 380LQ471M200H022 |
B43305A2477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX471M200A3P3 vs B43305A2477M080 |
B43305A2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX471M200A3P3 vs B43305A2477M062 |
B43305A2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLPX471M200A3P3 vs B43305A2477M080 |
200USC470MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX471M200A3P3 vs 200USC470MOOESN22X30 |
B43305A2477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX471M200A3P3 vs B43305A2477M060 |
B43305A2477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLPX471M200A3P3 vs B43305A2477M082 |
Related Parts for SLPX471M200A3P3
-
380LX472M035J012Fixed Capacitors
-
WRM0207C-6K8FIFixed Resistors
-
M20-6112045Headers and Edge Type Connectors
-
LQH55DN680M03LFixed Inductors
-
STTH30L06WRectifier Diodes
-
BLM18AG601SN1DData Line Filters
-
IRF640NPBFPower Field-Effect Transistors
-
SMBJ5.0ATransient Suppressors
-
MSP430F2013TPWMicrocontrollers