Part Details for SLPX472M050C3P3A by Cornell Dubilier Electronics Inc
Overview of SLPX472M050C3P3A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX472M050C3P3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-SLPX472M050C3P3A-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3000 In Stock |
|
$1.1849 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$0 | Buy Now |
Part Details for SLPX472M050C3P3A
SLPX472M050C3P3A CAD Models
SLPX472M050C3P3A Part Data Attributes
|
SLPX472M050C3P3A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX472M050C3P3A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4543 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3070 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX472M050C3P3A
This table gives cross-reference parts and alternative options found for SLPX472M050C3P3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX472M050C3P3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 8472LFM2530LKN3850 |
1472LFM2530LKN0810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 1472LFM2530LKN0810 |
LLS1H472MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | SLPX472M050C3P3A vs LLS1H472MERAHA |
1472LFM2530LKN3850 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 1472LFM2530LKN3850 |
1472LFM2530LKN7810 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 1472LFM2530LKN7810 |
2472LFM2530LKN98F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 2472LFM2530LKN98F0 |
8472LFM2530LKN18F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 8472LFM2530LKN18F0 |
8472LFM2530LKN28E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 8472LFM2530LKN28E0 |
2472LFM2530LKN48F0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 2472LFM2530LKN48F0 |
2472LFM2530LKN58E0 | CAP,AL2O3,4.7MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX472M050C3P3A vs 2472LFM2530LKN58E0 |