SLPX681M200A4P3
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Overview of SLPX681M200A4P3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLPX681M200A4P3 by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97M5356
Newark Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In, Capacitance:680µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX681M200A4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.3300
$2.3300 Buy Now
DISTI # 338-1640-ND
DigiKey CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk 7925
In Stock
  • 1 $4.0600
  • 10 $2.7390
  • 50 $2.2048
  • 100 $2.0379
  • 500 $1.8875
$1.8875 / $4.0600 Buy Now
DISTI # 598-SLPX681M200A4P3
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C RoHS: Compliant 2631
  • 1 $3.6000
  • 10 $2.4400
  • 20 $2.4300
  • 50 $1.9600
  • 100 $1.8800
$1.8800 / $3.6000 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 85°C - Radial - 680uF (+/-) 20% - 200VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant 0
  • 10 $2.9000
  • 100 $2.3600
  • 300 $2.2500
  • 500 $2.1600
  • 1,000 $2.0700
  • 2,500 $2.0100
  • 5,000 $1.9600
  • 7,500 $1.9300
$1.9300 / $2.9000 Buy Now
DISTI # SLPX681M200A4P3
TTI Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 85C Min Qty: 3000 Package Multiple: 100 Container: Bulk Americas - 0
  • 3,000 $1.9100
$1.9100 Buy Now

CAD Models for SLPX681M200A4P3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLPX681M200A4P3 by Cornell Dubilier Electronics Inc

SLPX681M200A4P3
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Cornell Dubilier
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
293 mΩ
JESD-609 Code
e3
Leakage Current
1.1063 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2480 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. SLPX681M200A4P3
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SLPX681M200A4P3

This table gives cross-reference parts and alternative options found for SLPX681M200A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX681M200A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380LX681M200H452A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc SLPX681M200A4P3 vs 380LX681M200H452A
NRLM681M200V22X45F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp SLPX681M200A4P3 vs NRLM681M200V22X45F
SLPX681M200A4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc SLPX681M200A4P3 vs SLPX681M200A4P3A
B43624A2687M002 Aluminum Electrolytic Capacitor, TDK Corporation SLPX681M200A4P3 vs B43624A2687M002
SLPX681M200A4P3-4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc SLPX681M200A4P3 vs SLPX681M200A4P3-4
LS681M2D-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Xicon Passive Components SLPX681M200A4P3 vs LS681M2D-2245
B43624A2687M000 Aluminum Electrolytic Capacitor, TDK Corporation SLPX681M200A4P3 vs B43624A2687M000
B43624A2687M080 Aluminum Electrolytic Capacitor, TDK Corporation SLPX681M200A4P3 vs B43624A2687M080
LS681M2D-2245(A) Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, Xicon Passive Components SLPX681M200A4P3 vs LS681M2D-2245(A)
LPX681M200A4P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc SLPX681M200A4P3 vs LPX681M200A4P3

Related Parts for SLPX681M200A4P3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPX681M200A4P3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPX681M200A4P3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SLPX681M200A4P3 would you like to use for your alert(s)?
  • Please alert me when SLPX681M200A4P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPX681M200A4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPX681M200A4P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPX681M200A4P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPX681M200A4P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPX681M200A4P3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: