Part Details for SLPX681M220A4P3 by Cornell Dubilier Electronics Inc
Overview of SLPX681M220A4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX681M220A4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5359
|
Newark | Capacitor Alum Elec 680Uf, 220V, 20%, Snap-In, Capacitance:680µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:22Mm, Esr:0.293Ohm Rohs Compliant: Yes |Cornell Dubilier SLPX681M220A4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now |
DISTI #
SLPX681M220A4P3-ND
|
DigiKey | CAP ALUM 680UF 20% 220V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3117 | Buy Now |
DISTI #
598-SLPX681M220A4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 680uF 220V 20% 85C RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 680uF (+/-) 20% - 220VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.3000 / $6.4800 | Buy Now |
Part Details for SLPX681M220A4P3
SLPX681M220A4P3 CAD Models
SLPX681M220A4P3 Part Data Attributes
|
SLPX681M220A4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX681M220A4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 293 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1603 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 2620 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX681M220A4P3
This table gives cross-reference parts and alternative options found for SLPX681M220A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX681M220A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR681M220V22X45SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | SLPX681M220A4P3 vs NRLR681M220V22X45SF |
220USC680MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLPX681M220A4P3 vs 220USC680MSN22X45 |
SLPX681M220A4P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | SLPX681M220A4P3 vs SLPX681M220A4P3-4 |
SLPX681M220A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLPX681M220A4P3 vs SLPX681M220A4P3A |