-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5369
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 50V, 20%, Snap-In, Capacitance:6800µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX682M050C7P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$2.1700 / $3.2100 | Buy Now |
DISTI #
338-1649-ND
|
DigiKey | CAP ALUM 6800UF 20% 50V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
13414 In Stock |
|
$1.6250 / $3.6100 | Buy Now |
DISTI #
598-SLPX682M050C7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C RoHS: Compliant | 153 |
|
$1.8600 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 6800µF - ±20% - 50V - 85°C - Through Hole. RoHS: Compliant |
573 In Stock 5331 Factory Stock |
|
$1.9400 / $3.6700 | Buy Now |
DISTI #
SLPX682M050C7P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7100 / $1.7500 | Buy Now |
DISTI #
C1S154100317101
|
Chip1Stop | Cap Aluminum Lytic 6800uF 50V 20% (25 X 40mm) Snap-In 10mm 0.068 Ohm 3870mA 3000h 85C RoHS: Compliant | 185 |
|
$2.3900 / $3.1900 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 6800µF - ±20% - 50V - 85°C - Through Hole. RoHS: Compliant |
573 In Stock 5331 Factory Stock |
|
$1.9400 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLPX682M050C7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M050C7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.7493 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3870 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLPX682M050C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M050C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LFM2540LKN38F0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 8682LFM2540LKN38F0 |
1682LFM2540LKN1850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 1682LFM2540LKN1850 |
MALIEYN07AB468H02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | SLPX682M050C7P3 vs MALIEYN07AB468H02K |
8682LFM2540LKN7810 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 8682LFM2540LKN7810 |
8682LFM2540LKN28F0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 8682LFM2540LKN28F0 |
8682LFM2540LKN0850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 8682LFM2540LKN0850 |
8682LFM2540LKN5850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 8682LFM2540LKN5850 |
LS-682M1HL3A2540 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | SLPX682M050C7P3 vs LS-682M1HL3A2540 |
1682LFM2540LKN48E0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 1682LFM2540LKN48E0 |
1682LFM2540LKN38F0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M050C7P3 vs 1682LFM2540LKN38F0 |