Part Details for SLPX682M080E9P3 by Cornell Dubilier Electronics Inc
Overview of SLPX682M080E9P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPX682M080E9P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5374
|
Newark | Aluminum Electrolytic Capacitor 6800Uf, 80V, 20%, Snap-In, Capacitance:6800µf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLPX682M080E9P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$4.8800 / $7.4300 | Buy Now |
DISTI #
338-1653-ND
|
DigiKey | CAP ALUM 6800UF 20% 80V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
92 In Stock |
|
$3.6815 / $8.6500 | Buy Now |
DISTI #
598-SLPX682M080E9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C RoHS: Compliant | 284 |
|
$4.1800 / $6.6400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 80VDC - Snap-in - 30mm Dia x 50mm RoHS: Compliant |
50 In Stock 2000 Factory Stock |
|
$3.4900 / $4.6100 | Buy Now |
DISTI #
26623406
|
Verical | Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 5270mA 3000h 85°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2000 |
|
$6.1660 | Buy Now |
DISTI #
SLPX682M080E9P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 6800uF 80V 20% 85C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1650 In Stock |
|
$3.6800 / $4.6800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 80VDC - Snap-in - 30mm Dia x 50mm RoHS: Compliant |
50 In Stock 2000 Factory Stock |
|
$3.4900 / $4.6100 | Buy Now |
Part Details for SLPX682M080E9P3
SLPX682M080E9P3 CAD Models
SLPX682M080E9P3 Part Data Attributes
|
SLPX682M080E9P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLPX682M080E9P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2127 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5270 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLPX682M080E9P3
This table gives cross-reference parts and alternative options found for SLPX682M080E9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLPX682M080E9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LHM3050LKN0850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 1682LHM3050LKN0850 |
8682LHM3050LKN08F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 8682LHM3050LKN08F0 |
8682LHM3050LKN18E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 8682LHM3050LKN18E0 |
1682LHM3050LKN58F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 1682LHM3050LKN58F0 |
2682LHM3050LKN9850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 2682LHM3050LKN9850 |
8682LHM3050LKN0810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 8682LHM3050LKN0810 |
8682LHM3050LKN1810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 8682LHM3050LKN1810 |
8682LHM3050LKN2850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 8682LHM3050LKN2850 |
1682LHM3050LKN98E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 1682LHM3050LKN98E0 |
2682LHM3050LKN2810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLPX682M080E9P3 vs 2682LHM3050LKN2810 |