Part Details for SLQ-QT105 by Sensirion
Overview of SLQ-QT105 by Sensirion
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLQ-QT105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7603
|
Newark | Flow Meter, 0.002L/S, 12Bar, 5.5Vdc Rohs Compliant: Yes |Sensirion SLQ-QT105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,006.6200 | Buy Now |
DISTI #
1649-SLQ-QT105-ND
|
DigiKey | HYDROCARBON FLOW METER Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$1,929.4400 | Buy Now |
DISTI #
403-SLQ-QT105
|
Mouser Electronics | Flow Sensors SLQ-QT105 High Purity Flow Meter. Particulate Matter,VOC, Hum&Temp environmental sensor node. RoHS: Compliant | 22 |
|
$1,928.9600 | Buy Now |
DISTI #
V99:2348_23815890
|
Arrow Electronics | Flowmeter 20VDC 12bar 2000uL/sec Liquid Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1 |
|
$1,928.7700 | Buy Now |
|
Future Electronics | SLQ-QT105 Series 4.5 V to 5.5 V High Purity Milliliter Flow Meter for Hydrocarbons RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$1,890.9600 | Buy Now |
DISTI #
3934917
|
element14 Asia-Pacific | FLOW METER, 0.002L/S, 12BAR, 5.5VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2,050.8953 | Buy Now |
DISTI #
3934917
|
Farnell | FLOW METER, 0.002L/S, 12BAR, 5.5VDC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1,847.2458 / $1,995.3267 | Buy Now |
Part Details for SLQ-QT105
SLQ-QT105 CAD Models
SLQ-QT105 Part Data Attributes:
|
SLQ-QT105
Sensirion
Buy Now
|
Compare Parts:
SLQ-QT105
Sensirion
|
Samacsys Manufacturer | Sensirion |