Part Details for SLQ40407A-R33MHF by ITG Electronics Inc
Overview of SLQ40407A-R33MHF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLQ40407A-R33MHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SLQ40407A-R33MHFTR-ND
|
DigiKey | 0.33UH, 20%, 0.73MOHM, 65.0A MAX Min Qty: 100 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$4.0000 | Buy Now |