Part Details for SLR1TTE2R00F by KOA Speer Electronics Inc
Overview of SLR1TTE2R00F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SLR1TTE2R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SLR1TTE2R00FCT-ND
|
DigiKey | SLR SMD-RESISTOR CURRENT SENSE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
913 In Stock |
|
$0.2188 / $0.7400 | Buy Now |
DISTI #
660-SLR1TTE2R00F
|
Mouser Electronics | Thick Film Resistors - SMD 2 OHM 1% 1W RoHS: Compliant | 0 |
|
$0.2180 / $0.7400 | Order Now |
DISTI #
V72:2272_26313061
|
Arrow Electronics | Res Thick Film 2512 2 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2145 Container: Cut Strips | Americas - 970 |
|
$0.2245 / $0.2474 | Buy Now |
DISTI #
60905327
|
Verical | Res Thick Film 2512 2 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 Min Qty: 27 Package Multiple: 1 Date Code: 2145 | Americas - 970 |
|
$0.2245 / $0.2397 | Buy Now |
DISTI #
SLR1TTE2R00F
|
TTI | Thick Film Resistors - SMD 2 OHM 1% 1W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2270 / $0.2410 | Buy Now |
Part Details for SLR1TTE2R00F
SLR1TTE2R00F CAD Models
SLR1TTE2R00F Part Data Attributes
|
SLR1TTE2R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLR1TTE2R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |