Part Details for SLR1TTER68J by KOA Speer Electronics Inc
Overview of SLR1TTER68J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLR1TTER68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SLR1TTER68JCT-ND
|
DigiKey | SLR SMD-RESISTOR CURRENT SENSE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1788 In Stock |
|
$0.1875 / $0.7200 | Buy Now |
DISTI #
660-SLR1TTER68J
|
Mouser Electronics | Thick Film Resistors - SMD .68 OHM 5% 1W RoHS: Compliant | 722 |
|
$0.1870 / $0.5200 | Buy Now |
DISTI #
SLR1TTER68J
|
TTI | Thick Film Resistors - SMD .68 OHM 5% 1W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1880 / $0.1910 | Buy Now |
Part Details for SLR1TTER68J
SLR1TTER68J CAD Models
SLR1TTER68J Part Data Attributes
|
SLR1TTER68J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLR1TTER68J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SLR1TTER68J
This table gives cross-reference parts and alternative options found for SLR1TTER68J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR1TTER68J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1TBKR68J | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SLR1TTER68J vs SL1TBKR68J |
SL1TTER68J | Fixed Resistor, Metal Strip, 1W, 0.68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SLR1TTER68J vs SL1TTER68J |