Part Details for SLR2016 by OSRAM Opto Semiconductors
Overview of SLR2016 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for SLR2016
SLR2016 CAD Models
SLR2016 Part Data Attributes:
|
SLR2016
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SLR2016
OSRAM Opto Semiconductors
5X7 DOT MATRIX DISPLAY, STANDARD RED, 4.57mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | STANDARD RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.57 mm | |
JESD-609 Code | e3 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SLR2016
This table gives cross-reference parts and alternative options found for SLR2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLR2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR2016 | Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 4.72mm | Siemens | SLR2016 vs SLR2016 |