Part Details for SLR500JB-0R027 by YAGEO Corporation
Overview of SLR500JB-0R027 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for SLR500JB-0R027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.027AFBK-ND
|
DigiKey | RES 0.027 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
899 In Stock |
|
$0.3021 / $0.6500 | Buy Now |
DISTI #
SLR500JB-0R027
|
Avnet Americas | Resistor, 27 Milliohms, ± 5%, 5 W, Radial Leaded, Metal Plate, Low Ohmic - Bulk (Alt: SLR500JB-0R027) Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-SLR500JB-0R027
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |
|
Ozdisan Elektronik | RES.CEMENT 5W 27m Ohms ±5% THT | 0 |
|
$0.3274 / $0.3765 | RFQ |
Part Details for SLR500JB-0R027
SLR500JB-0R027 CAD Models
SLR500JB-0R027 Part Data Attributes
|
SLR500JB-0R027
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SLR500JB-0R027
YAGEO Corporation
RES 0.027 OHM CERAMIC 5W 5% RAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL PLATE | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.3674 V |