There are no models available for this part yet.
Overview of SLRDK1001A by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLRDK1001A by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-4235-ND
|
DigiKey | 60W USB-C CHARGE REF DESIGN BRD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$51.7600 | Buy Now | |
DISTI #
31270532
|
Verical | EFM8BB3 Microcontroller Reference Design Board Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 8 |
|
$41.0000 | Buy Now | |
DISTI #
C1S713300563428
|
Chip1Stop | Other evaluation and development tools | 8 |
|
$51.1000 | Buy Now |