SLRN410900BDDADS
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 109ohm, 0.5% +/-Tol, -10,10ppm/Cel, 2015,

Overview of SLRN410900BDDADS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for SLRN410900BDDADS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLRN410900BDDADS by Vishay Intertechnologies

SLRN410900BDDADS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Single Layer
First Element Resistance
109 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.12 mm
Package Style
SMT
Package Width
3.84 mm
Rated Power Dissipation (P)
0.1 W
Resistance
109 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2015
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Want to compare parts?
  1. SLRN410900BDDADS
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 109ohm, 0.5% +/-Tol, -10,10ppm/Cel, 2015,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLRN410900BDDADS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLRN410900BDDADS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SLRN410900BDDADS would you like to use for your alert(s)?
  • Please alert me when SLRN410900BDDADS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLRN410900BDDADS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLRN410900BDDADS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLRN410900BDDADS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLRN410900BDDADS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLRN410900BDDADS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: