Part Details for SLS6D38S2R2NTT by Sunltech Tech
Overview of SLS6D38S2R2NTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS6D38S2R2NTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.4A 2.2uH 30% SMD7x7mm Power Inductors ROHS | 787 |
|
$0.0628 / $0.1139 | Buy Now |