Part Details for SLSE14-600Q5 by Banner Engineering Corp
Overview of SLSE14-600Q5 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSE14-600Q5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0320
|
Newark | Slse14-600 Q5 Ez-Screen Emitter With Test Input, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 600 Mm (23.6 Inch), Response Time: (Tr) 23 Ms, Number Of Beams: 80, Quick-Disconnect Connector |Banner Engineering SLSE14-600Q5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,226.0000 | Buy Now |
DISTI #
2170-SLSE14-600Q5-ND
|
DigiKey | SLSE14-600 Q5 EZ-SCREEN EMITTER Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,226.0100 | Buy Now |
DISTI #
778-SLSE14-600Q5
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Emitter, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 600 mm (23.6 in), Housing Length: 671 mm (26.4 in), Connection: 5-pin M12 Connector, With Test Input | 0 |
|
$1,226.0000 | Order Now |