Part Details for SLSE30-1500Q8 (ALTERNATE: 72376) by Banner Engineering Corp
Overview of SLSE30-1500Q8 (ALTERNATE: 72376) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSE30-1500Q8 (ALTERNATE: 72376)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70660421
|
RS | Low Profile Emitter, 30 mm Res, 1500mm L, 100 Beams, EZ-SCREEN LS Series | Banner Engineering SLSE30-1500Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,994.0000 | Buy Now |