Part Details for SLSE30-150P8 by Banner Engineering Corp
Overview of SLSE30-150P8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSE30-150P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SLSE30-150P8-ND
|
DigiKey | SLSE30-150P8 EZS EMTR 30MMODSX15 Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$444.0000 | Buy Now |
DISTI #
778-SLSE30-150P8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Emitter, Resolution: 30 mm, Range: 18 m (60 ft), Defined Area: 150 mm (5.9 in), Housing Length: 262 mm (10.3 in), Connection: 8-pin M12 Pigtail Connector, No test input | 0 |
|
$444.0000 | Order Now |
DISTI #
70712583
|
RS | Emitter, 30mm, Range 18m, Defined Area 150mm, M12, EZ-SCREEN | Banner Engineering SLSE30-150P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$444.0000 | RFQ |